SoMLabs VisionSOM-6ULL SoMs
SoMLabs VisionSOM-6ULL SoMs (System on Modules) are embedded computing solutions powered by NXP Semiconductors i.MX6 ULL Application Processor, featuring an advanced implementation of a single Arm® Cortex-A7 core. These low-power, highly integrated SoMs offer high computation power with 802.11b/g/n Wi-Fi® and BLUETOOTH® v4.1 connectivity. The SoMs support connections to a variety of interfaces, including two high-speed USB on-the-go with PHY, dual Ethernet, audio, display with touch panel, and serial interfaces. Memory options include DDR3L, NAND, eMMC, and SD memory slot.The VisionSOM-6ULL SoMs are offered in the compact 67.6mm x 31.75mm SODIMM200 form factor.
Features
- NXP Semiconductors i.MX 6ULL Processor
- Arm Cortex-A7
- Clock speed up to 900MHz
- 128KB L2 cache
- MURATA LBEE5KL1D Module
- WiFi IEEE 802.11b/g/n
- BLUETOOTH® Version 4.1 + EDR
- Memory
- DDR3L 64-512MB
- Various flash options, including NAND, eMMC, uSD Card
- SODIMM 20 footprint
- LCD display support
- 24 bits parallel RGB LCD display up to WXGA (1366px x 768px)
- Resistive touch screen controller (4wire/5wire)
- Linux BSP (Yocto, Debian, Buildroot) OS support
- Interfaces
- 10/100Mbps Ethernet x2 with IEEE1588
- USB OTG x2
- FlexCan (up to 2)
- UART (up to 8)
- I2C (up to 4)
- SPI (up to 4)
- ESAI x1
- U.FL antenna connector
- Analog
- 12 bits/10 channels ADC x2
- Up to 24-bit parallel CSI camera input
- Image processing
- PXB v2.0
- CSC, Resize, Combine, Rotate
- Industrial temperature range
- Optimized power consumption
Applications
- Industrial embedded Linux computer
- Home appliances
- Home automation (smart home)
- Human-Machine Interfaces (HMI)
- Point-of-sale (POS) terminals
- Cash registers
- 2D barcode scanners and printers
- Smart grid Infrastructure
- IoT gateways
- Residential getaways
- Machine vision equipment
- Robotics
- Fitness/outdoor equipment
Videos
Block Diagram & Dimensions
Yayınlandı: 2019-01-02
| Güncellenmiş: 2022-08-16