SoMLabs VisionSOM-RT SLS12Rx System-on-Module (SoM)
SoMLabs VisionSOM-RT SLS12Rx System-on-Module (SoM) is a low-power, highly integrated SoM with high computation performance, real-time functionality, and MCU usability. This SoM is based on the NXP i.MX RT application processor that features an advanced implementation of a single Arm® Cortex®-M7 core. SoMLabs VisionSOM-RT module provides high security enabled by AES-128, HAB, and on-the-fly QSPI Flash decryption with 2D graphical acceleration. Typical applications include home and industrial control systems, wireless applications, communication solutions, and real-time systems.Features
- Powered by NXP i.MX RT processor
- Arm Cortex-M7 core
- Up to 528MHz core clock
- 512kB on-chip RAM memory
- Up to 256Mb (32MB) SDRAM memory
- Up to 128Mb (16MB) QuadSPI flash memory
- Optional 4GB eMMC memory
- Power-efficient and cost-optimized solution
- Ideal for industrial IoT and embedded applications
- Free RTOS support
- -40°C to +85°C operating temperature range
- SODIMM200 SoM footprint
Applications
- Home control systems
- Industrial control systems
- Wireless applications
- Communication solutions
- Real-time systems
Block Diagram
Yayınlandı: 2019-07-24
| Güncellenmiş: 2023-08-09