SoMLabs VisionSTK-6ULL-NFC Development Board

SoMLabs VisionSTK-6ULL-NFC Development Board uses NXP's i.MX 6ULL applications processor, a power-efficient applications processor family. This NXP i.MX 6ULL features an advanced implementation of a single Arm® Cortex-A7 core and NXP's PN7150 Near Field Communication Controller (NFC). The VisionSTK-6ULL-NFC development board includes SoMLabs VisionSTK-6ULL (starter kit for i.MX 6ULL) and OM5578/PN7150ARDM (starter kit for PN7150).

Solution Partner

SoMLabs VisionSTK-6ULL-NFC Development Board

Features

  • SMIC40LL process
  • 289 MAPBGA, 14mm x 14mm, 0.8mm pitch or 272 MAPBGA, 9mm x 9mm, 0.5mm pitch package
  • 1.1V core voltage
  • -40°C to +105°C junction temperature range (Tj)

VisionCB-6ULL-STD Carrier Board

SoMLabs VisionSTK-6ULL-NFC Development Board

→ 5V/12V power supply                               → X1 Ethernet 10/100Mbps

→ No MicroSD socket                                   → 1x USB OTG and 2x USB host

→ USB <>COM converter is available            → RGB display interface

→ 4 user LEDs and 4 switches                      → +/+ Arduino socket (3/5V compatible)

→ RaspberryPi socket is available                  → No RTC with battery backup

→ No GPIO 50 pin connector                         → Reset button is available

→ Compatible with VisionSOM-6ULL              → Compatible with VisionSOM-RT

→ 0°C to +85°C operating temperature range

VisionSOM-6ULL Product Overview

SoMLabs VisionSTK-6ULL-NFC Development Board

→ NXP I.MX6ULL-900Mhz

→ SODIM 200 footprint

→ Built-in Murata Wi-Fi®/BLE LBEE5K1DX

→ Industrial temperature range

→Altium designer's file available

→ Flexible memory setup

i.MX 6ULL Block Diagram

Block Diagram - SoMLabs VisionSTK-6ULL-NFC Development Board

Videos

Yayınlandı: 2019-05-28 | Güncellenmiş: 2023-08-09