Soracom Plan-US SIM - Commercial

Soracom US Air ecoSIMs - Commercial offers IoT connectivity and platform services to 20,000+ businesses with over 6 million connections. Soracom's solutions address all IoT challenges, simplifying M2M device connections at scale using a robust global multicarrier IoT SIM. The company seamlessly integrates with major cloud platforms like AWS, Google Cloud Platform, and Microsoft Azure for effortless data transmission. The Soracom team of IoT experts is ready to understand challenges and support product development at every stage.

Features

  • Convenient bundled data plans
    • Data bundles are available from 1MB up to 10GB
    • Comes with a 1MB monthly data plan as a default
    • Select a preferred plan on or after activation through the Soracom user console
  • Nationwide IoT connectivity with Soracom plan-US
    • Transfer data over 4G LTE, Cat-M1, NB-IoT, and 5G across multiple national and regional U.S. mobile networks
  • A secure IoT connection
    • Protecting sensitive data from unauthorized access or tampering with advanced networking capabilities that can bypass the public internet
  • SIM lifecycle management
    • Manage the entire lifecycle of every SIM card that’s connected to the Soracom network, all from a single, easy-to-use IoT dashboard or our API
  • Direct integration with AWS, Azure, and Google Cloud
  • Choose a bundled data with plan-US, or pay-as-you-go with Soracom's global Plan01s, Click Here to see which Soracom IoT SIM is preferred
  • Environmentally friendly ecoSIM
    • This SIM card uses 75% less plastic than a regular SIM card to help reduce our carbon footprint
  • Multiple sizes
    • The SIM card is designed to work with virtually all cellular hardware and breaks down into 2FF mini SIM, 3FF micro SIM, and 4FF nano SIM form factors

Mechanical Specifications

Soracom Plan-US SIM - Commercial

Videos

View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
4573326590389 4573326590389 Veri Sayfası SIM Kartlar Plan US Multicarrier 3-in-1 SIM
SUEIL01-01-500 SUEIL01-01-500 Veri Sayfası SIM Kartlar Plan-US Ind grade eSIM 500pcs
SUEIL01-01-3000 SUEIL01-01-3000 Veri Sayfası SIM Kartlar Plan-US Ind grade eSIM 3K pcs
Yayınlandı: 2023-09-25 | Güncellenmiş: 2023-11-16