SOURIAU 851 Connectors

SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.

The connector shells are manufactured from aluminum alloy. The insulators are molded from elastomer and are bonded into the shell. The grommets are made from elastomer. The grommets are come with the appropriate accessories in the solder version and are integral with the insulator for the crimp version.

Copper alloy contacts have gold or tin over nickel plating. Hermetic receptacles with gold-plated solder contacts are made from steel shells with nickel plating (01H) or yellow cadmium plating (02H and 07H). The contacts are permanently fused into a glass insulator providing a high level of sealing.

Features

  • Sealed and hermetic types
  • Wide choice of body styles and back fittings
  • Olive green, black anodized, nickel, or zinc-nickel plated
  • Solder, crimp, PC-tail, and wire-wrap versions
  • Termocouple crimp contacts available
  • Conforms to MIL-DTL-26482G series 1, NFC 93422, HE 301B, VG 95328, GAM/T1 list
  • Shells made of aluminum, several finishes available
  • Elastomeric soft neoprene insulators
  • Contacts available in crimp, solder cup, or PC tail

Applications

  • Civil and military aviation and ground army
  • Professional and general electronics
  • Robotics
  • Geophysics
  • Off-road
  • Instrumentation
  • Factory automation
  • Machine tools
  • Medical
Yayınlandı: 2015-02-05 | Güncellenmiş: 2022-03-11