SOURIAU 8STA Connectors
SOURIAU 8STA Connectors are compact circular connectors designed with high-reliability features to protect drivers in motorsport activities. 8STA connectors are used in both two-wheel and four-wheel vehicles. These connectors are derived from international military specifications MIL-DTL-38999 and JN1003 to withstand high levels of shock and vibration in harsh environments. SOURIAU 8STA Connectors offer quick coupling miniature connectors for Mil-Aero applications, including UAVs, satellite launchers, infantry interconnect, transportation, and wireless charging stations.Features
- High shock and vibration resistance
- IP67 rating with up to 500 mating cycles
- 12 shell sizes and over 100 contact layouts
- Signal
- Power
- Coax
- Twinax
- Cost-effective integrated backshell for space and weight savings
- Self-locking coupling mechanism
- Contact protection
- Quick coupling - 1 1/4 turn to mate
- Visual mating indication
- EMI shielding
Applications
- UAVs
- Satellite launchers
- Infantry interconnect
- Transportation
- Wireless charging stations
Additional Resources
Yayınlandı: 2017-05-09
| Güncellenmiş: 2025-11-04