SOURIAU CLIPPER Industrial Plastic Connectors
SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.Features
- Corrosion-proof based on a plastic housing
- IP67/IP68/IP69K sealing performance
- Constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance
- Easy wiring system with a tool-less system
- Rapid and secure 1/2-turn plastic connection solution
- Available with crimp, hand solder, or dip solder
- Backshells with cable sealing or discrete wire sealing and flexible conduit adapters
- UV resistant
- UL/IEC and RoHS compliant
- Halogen free
Applications
- Industrial
- Aeronautical
- Equipment and system
Videos
Yayınlandı: 2013-10-14
| Güncellenmiş: 2022-03-11