SOURIAU Space Grade D38999 Connectors

SOURIAU Space Grade D38999 Connectors offer a 5A to 80A rated current range, up to 575VRMS working voltage, and a -65°C to +200°C temperature range. These connectors feature non-outgassing materials, non-reflective plating, and the highest level of screening per NASA EEE-INST-002. D38999 Connectors are fully shielded, have a metallic clip for crimp removable contacts for high reliability, and have a patented self-locking mechanism. SOURIAU Space Grade D38999 Connectors are ideal for transfer vehicles, satellites, manned capsules, and launchers.

Features

  • Non-outgassing materials (TML<1%; CVCM<0.1%)
  • Non-reflective plating
  • Machined shells and coupling rings to ensure the best material integrity
  • Highest level of screening per NASA EEE-INST-002
  • Thorough in-production and final controls
  • Deep traceability 
  • Clean room assembly
  • Metallic clip for crimp removable contacts to ensure high-reliability
  • Fully shielded connector
  • Patented self-locking mechanism 
  • Scoop proof
  • QPL
    • ESA/ESCC 3401 QPL
    • MIL-DTL-38999 Class G QPL
    • No LAT (Lot Acceptance Test) required

Applications

  • Satellites
  • Transfer vehicles
  • Manned capsules
  • Launchers
Yayınlandı: 2020-04-13 | Güncellenmiş: 2024-12-31