SOURIAU SWIM Connectors
SOURIAU Shallow Water Immersion (SWIM) Connectors are UV resistant and reliable in shallow water due to the double sealing security. SWIM Connectors feature thermoplastic housing, nylatron insulation, and gold over nickel-plated copper contacts. The contacts of these connectors offer a 7 to 26A current rating range per contact. SOURIAU SWIM Connectors are ideal for unmanned surface vehicles, buoys, and commercial diving applications.Features
- UV resistant
- Thermoplastic housing
- Nylatron insulation
- Lightweight materials
- Repairable design
- Water tightness, even with low pressure
- Double sealing security due to 2 O-rings in the coupling interface
Specifications
- 7 to 26A current rating range
- 300 meters depth
- -20°C to +70°C operating temperature range
- Watertightness: 30 bar mated or unmated (430PSI)
Applications
- Unmanned surface vehicles
- Buoys
- Commercial Diving
- Unmanned underwater vehicles
- Observation class ROVs
- Aquaculture
Diagram
Additional Resources
Yayınlandı: 2019-01-21
| Güncellenmiş: 2023-05-17