SOURIAU UTSX Circular Connectors
SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.Features
- Custom configurations can be designed
- Better resistance to excessive mating force
- Up to IK06 shock-resistance qualified
- No contaminants can enter the connection interface
- UTSX has better sealing vs. the UTS
- Crimp, solder, PC tail, and screw contact types
Applications
- Smart agriculture
- Irrigation systems
- Sensors
- Controllers
- Farming vehicles
- Electronic functions
- cameras
- sensors
- radar
- GPS
- Irrigation systems
- Renewable energy
- Wind and solar power installations
- Inverters
- Sensors
- Cooling systems, ventilation
- Wind and solar power installations
- Factory automation
- Sorting machines
- Conveyors
- Sensors
- Machine tools
- Robotics
- Distribution boxes
- Instrumentation
- Water measurement (flow meters)
- Pumps
- Data-loggers
- Outdoor instrumentation systems
- Wide range of water immersed applications
- Marine surface applications
- Smart buoys
- Navigation systems
- Water fountain lights
- Marine surface applications
Yayınlandı: 2022-04-21
| Güncellenmiş: 2025-05-21