SUNBANK MIL-DTL Strain Reliefs
SUNBANK MIL-DTL MS25/27/30 Strain Reliefs meet MIL-DTL-26500, MIL-DTL 38999 I and II, and MIL-DTL-5015 specifications and are available in various sizes and finishes. These components enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications for SUNBANK Strain Reliefs include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.Features
- Meets MIL-DTL-26500, MIL-DTL 38999 I and II, and MIL-DTL-5015 specifications
- Available in various sizes and finishes
- Enhances performance capabilities of connectors for general duty and severe environment applications
Applications
- Military
- Aeronautical
- Industrial
Yayınlandı: 2015-04-24
| Güncellenmiş: 2024-01-10