SparkFun ADXL313 3-Axis Digital Accelerometer Breakout

SparkFun ADXL313 Triple Axis Digital Accelerometer Breakout is a low power (0.1µA in standby mode), high-resolution (up to 13-bits)  accelerometer for measurements up to ±4g. This SEN-17241 breakout board measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The ADXL313 breakout offers low noise (150μg/√Hz) and self-test functionality. The digital output data is formatted as 16-bit two's complement and is accessible through the on-board Qwiic connectors (I²C) or SPI. Typical use cases for the ADXL313 from Analog Devices include a car alarm, Hill Start Aid (HSA) systems, electronic parking brakes, and data recorders applications (black boxes).

Features

  • Measurement range:
    • ±0.5g, ±1g, ±2g, and ±4g
  • High resolution (up to 13-bit)
  • Low power:
    • Less than 300µA at a maximum data rate
    • 0.1µA in standby mode
  • Low noise (150μg/√Hz)
  • I2C address (7-bit):
    • 0x1D (default), 0x53
  • 2~x Qwiic connectors
  • Self-test functionality
  • Built-in sensing functions:
    • Activity (presence of motion) & inactivity (absence of motion)
    • User-defined acceleration level on any axis
    • Functions can be mapped to interrupt pins
    • 32 level FIFO for reduced processor intervention and system power consumption
  • SPI available on PTH header pins (3-wire and 4-wire modes)

Applications

  • Car alarms
  • Hill Start Aid (HSA) systems
  • Electronic parking brakes
  • Data recorders applications (black boxes)

Videos

Yayınlandı: 2021-01-30 | Güncellenmiş: 2022-06-03