SparkFun Artemis Global Tracker
SparkFun Artemis Global Tracker incorporates the Artemis Module, Iridium 9603N Short Burst Data modem, u-blox ZOE-M8Q GNSS receiver, and a TE MS8607 PHT sensor. This board is a compact tracker that sends and receives short data messages. The device leverages the Iridium satellite network, and works anywhere in the world, including the polar regions. The AGT naturally includes a Qwiic connector to easily attach external I2C sensors.Features
- Artemis Processor
- 1M Flash / 384k RAM
- 48MHz / 96MHz turbo available
- 68A/MHz (operates less than 5mW at full operation)
- Integrated BLE radio and antenna
- FCC/IC/CE Certified (ID Number 2ASW8-ART3MIS)
- Iridium 9603N Satellite Transceiver
- Truly global operation, using the Iridium satellite network
- Powered through two 1F supercapacitors
- Charged by an LTC3225 supercapacitor charger
- ADM4210 in-rush current limit circuit
- ZOE-M8Q GNSS Receiver
- 72-Channel GNSS receiver
- 2.5m Horizontal Accuracy
- Time-To-First-Fix
- Cold 26s
- Hot 1s
- Max Altitude 50,000m
- Max G ≤ 4
- Max Velocity 500m/s
- Velocity Accuracy 0.05m/s
- Heading Accuracy 0.3 degrees
- MS8607 Pressure, Humidity, and Temperature Sensor
- Operating Ranges
- 10 - 2000mbar
- 0 - 100% Rh
- -40 - 85°C
- Accuracy (@25°C)
- ±2mbar
- ±3%Rh
- ±1°C
- Operating Ranges
- Power Options
- USB-C
- LiPo Battery
- Solar Panel or Battery Pack (max 6V)
- SMA antenna connector for both 9603N and ZOE-M8Q (with integrated protection circuit)
- MCP73831 LiPo Charge Management for single-cell LiPo batteries
- Qwiic Connector
- PTH connections for I2C, SPI, Reset, 5 digital I/o, and 5 GPIO pins
- Weight
- 30.5g as shipped with modem but no antenna
- 42.6g with Iridium Certified Passive Antenna
Yayınlandı: 2021-12-27
| Güncellenmiş: 2022-03-11