SparkFun AST CAN-485 Development Board

SparkFun AST-CAN485 Development Board is a miniature Arduino with a compact form factor and pin compatible with Arduino Pro Mini. This AST-CAN485 development board comes with an onboard Control Area Network (CAN) and RS485 ports for easy interfacing. The AST-CAN485 development board builds on the Atmel AT90CAN128 processor. This SparkFun AST-CAN485 development board consists of an onboard voltage regulator that keeps the input voltage (Vin) between 7V and 16V. The AST-CAN486 board is suitable for applications in automation, industrial systems, building management, automotive systems, and OBDII.

Features

  • AT90CAN microcontroller
  • RS485 transceiver
  • CAN transceiver
  • 16MHz clock
  • 8x analog inputs
  • 2x Universal Asynchronous Receiver Transmitters (UARTs)
  • 16x digital I/Os
  • 7VDC to 16VDC input voltage range (150mA current maximum)
  • Pro Mini form factor
  • Arduino compatible
  • Onboard power and D13 LEDs

Applications

  • Automation
  • Industrial systems
  • Building management
  • Automotive systems
  • OBDII

Videos

Yayınlandı: 2018-03-27 | Güncellenmiş: 2023-07-26