SparkFun Atmospheric Sensor Breakout - BME280 (w/ Headers)

SparkFun Atmospheric Sensor Breakout - BME280 (w/ Headers) is the easy way to measure barometric pressure, humidity, and temperature readings. The BME280 Breakout has been designed to be used in indoor/outdoor navigation. It can also be used in weather forecasting, home automation, and even personal health and wellness monitoring.

Features

  • Operation Voltage 3.3V
  • I2C & SPI Communications Interface
  • Temp Range -40C to 85C
  • Humidity Range 0 - 100% RH, =-3% from 20-80%
  • Pressure Range 30,000Pa to 110,000Pa, relative accuracy of 12Pa, absolute accuracy of 100Pa
  • Altitude Range 0 to 30,000 ft (9.2 km), relative accuracy of 3.3ft (1m) at sea level, 6.6 (2m) at 30,000ft.
  • Incredibly Small
  • Pre-soldered Headers

Videos

Yayınlandı: 2022-04-28 | Güncellenmiş: 2023-09-05