SparkFun BOB-15100 USB-C Breakout Board

SparkFun BOB-15100 USB-C Breakout Board incorporates USB Type-C™ connector plugging that helps in easy connection. This USB Type-C breakout board supplies up to three times more power than previous USB iterations. SparkFun BOB-15100 board breaks out the USB-C connector’s VBUS, GND, CC1, CC2, D+, and D- pins into a 0.1" pitch header. This breakout board provides up to a nominal 1.5A power and up to 3A depending on the upstream device. The BOB-15100 USB-C breakout board comes in 22.1mm x 14mm x 4.9mm dimensions.

Features

  • Easy USB Type-C connection
  • 5V operating supply voltage
  • 22.1mm x 14mm x 4.9mm dimensions
  • About 1.35g weight
Yayınlandı: 2019-01-16 | Güncellenmiş: 2023-07-25