SparkFun Capacitive Touch Slider

SparkFun Capacitive Touch Slider uses the Qwiic system to easily add a capacitive touch to projects. The board features built-in touchpads for touch capabilities like three unique touch inputs or as a slider. Touch input can be enabled to act as a power button, customize the sensitivity for touchpads, and play with the interrupt alert LED. No soldering is required to connect it to the system.

Features

  • Emulated slider
  • Power button setting
  • Programmable sensitivity
  • Automatic recalibration
  • 0x28 I2C address
  • Qwiic Enabled
  • Capacitive Touch
    • 3 unique capacitive touch inputs
  • Operating Range
    • 3.3V - 5V supply voltage
Yayınlandı: 2021-05-24 | Güncellenmiş: 2022-03-11