SparkFun COM-15208 Buck-Boost Converter

SparkFun COM-15208 Buck-Boost Converter is used to fine-tune power for projects and applications. SparkFun COM-15208 takes an input voltage of anywhere from 3-16V and regulates an output voltage between 2.5-9V. Set the common output voltages of 3.3V and 5V with the switch on the bottom of the board. A custom setting allows for soldering a resistor based on custom voltage needs. The GPIO pins have also been broken out along the top of the board for even more control.

Features

  • 3V to 16V input voltage range
  • 2.5 to 9V output voltage adjustable
  • 3.3V, 5V, or custom output voltages
  • GPIO is broken out for additional control
  • -40°C to +125°C operating die temperature
  • Optional heatsink
  • Up to 95% efficiency
  • Overtemperature protection

Videos

Yayınlandı: 2019-05-21 | Güncellenmiş: 2023-08-07