SparkFun COM-18708 MicroMod Ethernet Function Board

Sparkfun COM-18708 MicroMod Ethernet Function Board features a W5500 Ethernet control module and an Ag9900m Power-over-Ethernet (PoE) DC/DC converter. These modules are designed to configure a MicroMod assembly as a connected/powered device into an Ethernet network with a Power-over-Ethernet (PoE) system. The W5500 Ethernet controller is a TCP/IP embedded controller that uses SPI communication protocol to allow up to eight independent sockets to operate simultaneously. This chip includes a Wake on Lan (WOL) operation and power-down mode to help conserve power. The COM-18708 board offers an Ag9900m converter that powers MicroMod assemblies from a PoE source such as a router or network switch. This Ag9900m converter operates at a 36V to 57V input voltage range, 5V output voltage, and 9W power.    

Features

  • W5500 Ethernet controller:
    • Hardware TCP/IP embedded controller
    • Supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE protocols
    • 32KB internal memory
    • High-speed SPI support (80MHz clock speed)
    • Power conservation with Wake on LAN (over UDP) and power-down modes
  • Ag9900M Power-over-Ethernet (PoE) DC/DC converter:
    • IEEE802.3af compliant
    • Configured for alternate B (power on spare pair) power scheme
  • RJ45 connector with 10/100 Base-T integrated magnetics for PoE applications
    • Status LEDs for Ethernet link and activity

Specifications

  • W5500 Ethernet controller:
    • ±5 DC input current (IN)
    • -0.5V to 6V DC input voltage range
    • -0.5V to 4.6V DC output voltage range
    • -40°C to 85°C operating temperature range (TOP)
  • Ag9900M Power-over-Ethernet (PoE) DC/DC converter:
    • 36V to 57V input voltage range
    • 5V output voltage
    • 9 watts power

Applications

  • Home network devices:
    • Set-top boxes
    • PVRs
    • Digital media adapters
  • Serial-to-Ethernet:
    • Access controls
    • Led displays
  • Factory and building automation
  • Medical monitoring equipment
  • Embedded servers
Yayınlandı: 2022-05-04 | Güncellenmiş: 2022-05-09