SparkFun RedBoard Turbo DEV-14812 Development Board
SparkFun RedBoard Turbo DEV-14812 Development Board uses the ATSAMD21G18, an ARM Cortex M0+, a 32-bit microcontroller that can run up to 48MHz. SparkFun RedBoard Turbo features 4MB of external flash memory and a UF2 (USB Flashing Format) bootloader. The RedBoard Turbo provides the user with an economical and easy-to-use development platform providing more power than the classic RedBoard.The board is equipped with a USB interface for programming and power, a Qwiic connector, an RTC crystal, a WS2812-based addressable RGB LED, a 600mA 3.3V regulator, and various other components. The RedBoard Turbo offers several power options including a USB port via the micro-B port, a 5V tolerant barrel jack, or the built-in LiPo battery connector. Using the UF2 bootloader, the RedBoard Turbo is able to flash over to the Mass Storage Class (MSC) just like a removable flash drive.
Features
- ATSAMD21G18 32-bit/48MHz ARM Cortex-M0+
- 4MB Flash memory
- 32KB SRAM
- 32KB EEPROM (emulated in Flash)
- 26 GPIO Count
- 14 ADC Channels at 12-bit Resolution
- Analog-to-Digital and Digital-to-Analog Converters (ADC and DAC)
- 4.2V to 6.0V for charger input voltage- otherwise 3.5V-6.0V
- 3.7V Lipo VBATT
- 600mA VCC @ 3.3V
- Arduino R3 Layout
- Integrated USB Controller
- RGB LED
- UF2 Bootloader
- Qwiic Connector
Videos
User Guide
Layout
Additional Resource
Yayınlandı: 2019-02-21
| Güncellenmiş: 2023-07-31