SparkFun DEV-15443 RedBoard Artemis Nano

SparkFun DEV-15443 RedBoard Artemis Nano is a breadboard compatible evaluation board with a 0.8mm thick PCB with an onboard LiPo battery and Qwiic connector. This Artemis Nano board is fully compatible with the Arduino core and can be programmed easily under the Arduino IDE. SparkFun DEV-15443 RedBoard includes a JTAG connector for more power and speed. SparkFun Artemis Nano board also features a digital MEMS microphone for always-on voice commands with TensorFlow and machine learning. The DEV-15443 RedBoard runs at 48MHz with a 96MHz turbo mode and BLUETOOTH® to boot. This Artemis Nano board also features 17 PWM channels, 2 UARTs, 4 I2C buses, and 2 SPI buses.

Features

  • 17 GPIO - all interrupt capable
  • 8 analog-to-digital converters (ADC) channels with 14-bit precision
  • 17 PWM channels
  • 2 UARTs
  • 4 I2C buses
  • 2 SPI buses
  • PDM digital microphone
  • Qwiic connector

Videos

Yayınlandı: 2019-09-24 | Güncellenmiş: 2023-08-01