SparkFun DEV-17514 Alchitry Au+ Development Board
Sparkfun DEV-17514 Alchitry Au+ Development Board is a gold standard for FPGA development boards and is the strongest board. This Au+ board features a Xilinx Artix 7 XC7A100T FPGA with over 100k logic cells and 256MB of DDR3 RAM. The DEV-17514 offers 102 3.3V logic level IO pins, of which 20 can be switched to 1.8V, nine differential analog inputs, and eight general-purpose LEDs. This Au+ board also offers a 100MHz on-board clock, a USB-C connector to configure and power the board, and a USB to serial interface for data transfer.Features
- Artix 7 XC7A100T - 101,440 logic cells
- 256MB DDR3 RAM
- 102 IO pins (3.3V logic level, 20 of them can be switched to 1.8V for LVDS)
- Nine differential analog inputs (one dedicated and eight mixed with digital IO)
- USB-C to configure and power the board
- Eight general purpose LEDs
- One button (typically used as a reset)
- 100MHz on-board clock (can be multiplied internally by the FPGA)
- Powered with 5V through USB-C port, 0.1" holes, or headers
- USB to serial interface for data transfer (up to 12Mbaud)
- Qwiic connector
- 65mm x 45mm dimensions
Schematic
Videos
Additional Resource
Yayınlandı: 2021-02-02
| Güncellenmiş: 2022-03-11