SparkFun BME680 Environmental Sensor Breakout Board

SparkFun BME680 Environmental Sensor Breakout Board combines a gas sensor with temperature, humidity, and barometric pressure sensing. The breakout is a complete environmental sensor in a single package. The gas sensor on the BME680 detects a wide variety of volatile organic compounds (VOC) to monitor indoor air quality. SparkFun BME680 Board combines precise temperature, humidity, and barometric pressure and works as a completely standalone environmental sensor.

Features

  • Uses I2C Interface (Qwiic-enabled)
    • I2C Addresses: 0x77 (Default) or 0x76
    • 2x Qwiic connectors
  • Operating Voltage Range
    • 1.71V to 3.6V
    • Typically 3.3V if using the Qwiic cable
  • Relative Humidity
    • 0% to 100% operating range
    • ±3% RH absolute accuracy
    • ±0.008%RH resolution
  • Temperature
    • -40°C to +85°C operating range
    • ±0.5°C to ±1.0°C absolute accuracy
    • 0.01°C resolution
  • Pressure
    • 300hPa to 1100hPa operating range
    • ±12Pa relative accuracy (+25°C to +40°C at constant RH)
    • ±60Pa absolute accuracy (0°C to +65°C)
    • 0.18PA resolution
  • 0.05% to 0.11% resolution of gas sensor resistance
  • Typical Current Consumption
    • 2.1µA to 18mA
    • 0.15µA (sleep mode)

Videos

Yayınlandı: 2020-05-26 | Güncellenmiş: 2025-01-16