SparkFun GNSS-RTK Accessory Kit

SparkFun GNSS-RTK Accessory Kit is designed for dialing the accuracy of the GPS, GLONASS, Galileo, and BeiDou constellation modules to just millimeters. This kit includes a GNSS multi-band antenna designed to receive both the classic L1 and L2 GPS bands. The antenna includes a high-performance multi-band RHCP dual-feed patch antenna element, a built-in high-gain LNA with SAW pre-filtering, and a 5m SMA cable. This GNSS-RTK Accessory Kit also includes a ground plate, which significantly increases the performance of GPS and GNSS antennas. The GNSS-RTK Accessory Kit features a reversible USB-A connector and 5m coaxial cable with an SMA connector.

The items in the kit are irreversible USB-A to USB-C cables. Supporting USB 2.0 speeds and charging up to 2A, this 0.8-meter cable is perfect for embedded enthusiasts that need the flexibility of a thinner cable and the wonderful feel of a reversible USB-C and USB-A connection. This cable has the D+/D- wires alongside large-gauge VBUS/GND wires.

Features

  • Antenna:
    • Frequency:
      • 1559MHz to 1606MHz L1 band
      • 1197MHz to 1249MHz L2/L5 band
    • Peak gain (over 15cm diameter ground plane):
      • 3.5dBic L1 band
      • 0-2.0dBic L2/L5 band
    • Max 2 VSWR 
    • Min 200MHz bandwidth 
      50 Ohm impedance
    • Polarization RHCP
    • Supports GPS, GLONASS, Galileo, and BeiDou
    • 5m coaxial cable with SMA connector
    • Magnetic base, fixed installation option (screw mount, 2 x M4 screws)
    • 60.0mm x 82.0mm x 22.5mm dimensions 
    • 175g weight (including cable)
  • Ground plate:
    •  4 inches diameter
    • 1/16" thickness 
    • 0.4211 lbs weight 
    • 1/4-20 UNC thread
    • Industrial finish
  • USB:
    • Reversible USB-A connector
    • Reversible USB-C connector
    • 0.8 meter cable length

Kit Contents

  • 1x GNSS magnetic mount antenna
  • 1x antenna ground plate
  • 1x reversible USB A to USB C cable
Yayınlandı: 2022-07-25 | Güncellenmiş: 2022-10-06