SparkFun Jetson Intermediate Kit with Battery Pack
SparkFun Jetson Intermediate Kit with Battery Pack provides all of the essential parts needed to start projects with a Jetson Nano. There are a number of parts provided with the kit including a 32GB MicroSD card with Adapter. The Jetson Nano Developer Kit uses a microSD card as a boot device and for main storage. A power supply is included that delivers 5V⎓2A at the developer kit's Micro-USB port. This version includes a Lithium-Ion Battery Pack for on-the-go applications. Also included is a one-meter HDMI cable, a two-in-one WiFi and BLUETOOTH® adapter, a Wireless Keyboard with Trackpad, an Imaging Camera with a 136 Degree FOV, and a 2-pin Jumper.Kit Contents
- 32GB microSD card
- Lithium-Ion Battery Pack
- HDMI cable (1m)
- 2-in-1 Wifi and BLUETOOTH® Adapter
- Wireless Keyboard with Trackpad
- Imaging Camera with a 136 Degree FOV
- 2 Pin Jumper
Additional Resources
Yayınlandı: 2022-04-28
| Güncellenmiş: 2022-10-19