SparkFun KIT-14682 IoT Starter Kit

SparkFun KIT-14682 IoT Starter Kit with Blynk board provides an introduction to the world of Internet of Things (IoT) technology without any complex programming. The Blynk board is specially designed to work with the widgets within the Blynk mobile app to create the next IoT project. This SparkFun kit helps in Blynk Board connection and utilizes the pre-loaded projects for building an array of web- and phone-connected projects. SparkFun KIT-14682 IoT Starter Kit requires no soldering and is recommended to drive and learn more about Blynk uses. The Blynk board is specially designed to work with widgets within the Blynk mobile app to create the next IoT project.

Features

  • 2.4GHz operating frequency
  • 5V operating supply voltage
  • 802.11 b/g/n protocol supported

Videos

Yayınlandı: 2019-05-02 | Güncellenmiş: 2023-07-27