SparkFun KIT-17726 Raspberry Pi 4 Hardware Starter Kit
Sparkfun KIT-17726 Raspberry Pi 4 Hardware Starter Kit is available without a Raspberry Pi 4. This starter kit provides a set of parts and instruction for working with the Raspberry Pi 4 in a hardware-centric technique. The KIT-17726 kit depends on the use of 2 x 20, 40-pin header included with a special extender to allow plug-in the ribbon cable. This hardware starter kit comes with I/O pins that have benefits for a variety of applications.Kit Contents
- 5.1V, 3A (black) USB C wall adapter
- USB Type C to Type C cable 1 meter, 100W, and USB 2.0
- Obsidian black aluminum heatsink case for Raspberry Pi 4
- SparkFun Qwiic SHIM for Raspberry Pi
- 3ft micro HDMI cable
- Kingston Canvas Go! Plus 64GB MicroSD card with adapter
- 16mm/7.30mm 2 x 20-pin extended GPIO header
- Jumper wires premium 6" M/F (10 pack)
- Jumper wires standard 7" M/M (30 pack)
- 6 foot SparkFun USB mini-B cable
- Raspberry Pi GPIO ribbon cable of 40-pin and 6"
- 330Ω resistor and 1/6 watt PTH (20 pack)
- Assorted LED (20 pack)
- Multicolor buttons (4 pack)
- Breadboard full-size (bare)
- SparkFun FTDI basic breakout 3.3V
- SparkFun Pi Wedge
Additional Resource
Videos
Yayınlandı: 2021-02-27
| Güncellenmiş: 2022-03-11