SparkFun KIT-17727 Raspberry Pi 4 Desktop Kit

Sparkfun KIT-17727 Raspberry Pi 4 Desktop Kit is available without a Raspberry Pi 4 and is needed to buy separately. This desktop kit can turn any monitor with a HDMI port into a desktop PC. The KIT-17727 Raspberry Pi 4 desktop kit is used to create a PC or a media center. This kit is included with an HDMI to Micro HDMI cable and can interface to any HDMI monitor. The KIT-17727 comes with a 64GB memory card that provides capacity and top of the line read/write speeds that are needed to run operating systems. This kit comes with Qwiic Shim and allows to easily attach any of Qwiic boards for testing.

Kit Contents

  • Logitech K400 Plus wireless keyboard with touchpad
  • Kingston Canvas Go! Plus 64GB MicroSD card with adapter
  • USB Type C to Type C male cable (1 meter)
  • USB Type C wall adapter
  • Metal heatsink case with thermal tape black
  • HDMI to Micro HDMI cable
  • SparkFun Qwiic SHIM for Raspberry Pi

Videos

Yayınlandı: 2021-03-03 | Güncellenmiş: 2022-03-11