SparkFun DEV-17852 Kitronik MI:power Board V2
SparkFun DEV-17852 Kitronik MI:power Board V2 is designed to provide portability for wearable projects. This lightweight board easily fits against BBC micro:bit and features a built-in buzzer and 3V coin cell holder. The MI:power board is connected directly to the 3V, GND, and P0 connections on the micro:bit during assembly. This board offers easy access to the ON/OFF switch that makes it easy to turn a project on and off. The MI:power board also comes with countersunk M3 machine screws, M3 hex full-width nuts, plastic spacers, and a CR2032 3V coin cell.Features
- On-board buzzer
- Easy access ON/OFF switch
- Allows micro:bit to become a handheld remote control
- Comes with spacers, fixings, and a battery
- No soldering required
- 51mm x 42mm x 6mm dimension
Kit Contents
- 1x MI:power board for the BBC micro:bit
- 3x countersunk M3 machine screws
- 3x M3 hex full-width nuts
- 3x plastic spacers
- 1x CR2032 3V coin cell
Videos
Additional Resources
Yayınlandı: 2021-02-25
| Güncellenmiş: 2022-10-06