SparkFun LilyPad LED Yellow (5pcs)
SparkFun LilyPad LEDs Yellow (5pcs) are attached to one another, letting users snap the LEDs apart to sew into clothing. These SparkFun LilyPad LEDs are available in 5.5mm x 12.5mm dimensions and feature a thin 0.8mm Printed Circuit Board (PCB). The LEDs are readily applicable to wearables and e-textile technology.Features
- 5.5mm x 12.5mm
- 0.8mm thin PCB
- Readily applicable to wearable and e-textile technology
Additional Resources
Yayınlandı: 2019-09-17
| Güncellenmiş: 2023-08-02