SparkFun LilyPad LED White (5pcs)
SparkFun LilyPad LEDs White (5pcs) are attached to one another. These LilyPad white LEDs have been creatively designed and can be sewn into the fabric. The board includes various input, output, power, and sensor boards. These LilyPad LEDs are also washable with special care. SparkFun LilyPad LEDs White offer a thin 0.8mm PCB layout and are available in 5.5mm x 12.5mm dimensions.Features
- 5.5mm x 12.5mm dimensions
- 0.8mm thin PCB
- Creatively designed and can be sewn into fabric
Additional Resources
Yayınlandı: 2019-09-18
| Güncellenmiş: 2023-08-01