SparkFun LilyPad Temperature Sensor
SparkFun LilyPad Temperature Sensor is based on the MCP9700 small thermistor-type temperature sensor. This sensor will output 0.5V at 0°C, 0.75V at 25°C, and 10mV per degree C. SparkFun LilyPad Temperature Sensor detects physical touch based on body heat and ambient conditions. This temperature sensor is available with a 20mm outer diameter and features a 0.8mm thin PCB.Features
- Based on MCP9700 small thermistor-type sensor
- 20mm outer diameter
- 0.8mm thin PCB
- Readily applicable to wearable e-textile technology
Additional Resources
Yayınlandı: 2019-08-28
| Güncellenmiş: 2023-08-02