SparkFun LTE GNSS SARA-R5 Breakout Board

SparkFun LTE GNSS SARA-R5 Breakout Board is designed for u-blox's SARA-R510M8S LTE-M / NB-IoT module. The u-blox SARA-R5 Series LTE-M/NB-IoT Modules are secure cloud LTE Cat M1 and LTE Cat NB2 solutions based on the UBX-R5 cellular chipset. These modules deliver high-performance satellite positioning with data connectivity in the tiny and compact SARA form factor. The UBX-R5 chipset supports many different forms of data communication from full TCP/IP sockets and packet-switched data through HTTP Get/Put/Post, FTP (the SARA has a built-in file system), Ping, and SMS text messaging. The built-in u-blox M8 GNSS receiver offers accurate and reliable positioning with a separate GNSS antenna interface for an external antenna. Both the GNSS antenna and LTE connections are made via a pair of SMA connectors.

The SparkFun LTE GNSS SARA-R5 Breakout Board routes nearly all functional pins on the SARA-R510M8S module to user interfaces (USB or plated-through hole). The SARA-R5 UART interface can be configured into one of five variants, providing connectivity over one or two UARTs. A separate USB port provides access to the SARA's trace log for diagnostic purposes. The Board allows access to all three interfaces (UART1, UART2, and SARA Diag) via three separate USB-C connections. All eight 3.3V serial signals are available on a 0.1"-pitch breakout header. Separate 0.1"-pitch headers break out the SARA's I2C bus, power pins as well as GPIO pins for various functionalities.

Kit Contents

Features

  • u-blox SARA-R510M8S module providing Secure Cloud LTE-M and NB-IoT data communication for multi-regional use
    • Please check that your service provider offers LTE-M / NB-IoT coverage for your area before purchasing
  • Integrated u-blox M8 GNSS receiver for accurate positioning information
  • Nano SIM socket
  • Separate, robust SMA connections for LTE and GNSS antennas
  • Switchable 3.3V power for an active GNSS antenna
  • USB-C connectivity
  • LED indicators for:
    • Power (VIN and 3.3V)
    • SARA-R5 on
    • Network indicator
    • GNSS timing pulse (1PPS)
  • 3.3V plated through-hole (PTH) pins for:
    • SARA on
    • Network indicator
    • UART1
    • GNSS timing pulse (1PPS)
    • I2C bus

Videos

Front & Back Overview

SparkFun LTE GNSS SARA-R5 Breakout Board
Yayınlandı: 2021-07-14 | Güncellenmiş: 2022-03-11