SparkFun Micro OLED Breakout w/ Headers

SparkFun Micro OLED Breakout w/ Headers breaks out a small monochrome, blue-on-black OLED via 0.1"-spaced pins. The SparkFun breakout has a crisp OLED display and can fit a deceivingly large amount of graphics. This breakout is ideal for adding graphics to Arduino projects and displaying diagnostic information without resorting to serial output. The Micro OLED is easy to control over either an SPI or I2C interface.

Features

  • 3.3V operating voltage
  • Screen size 64x48 pixels (0.66" across)
  • Monochrome blue-on-black
  • SPI or I2C Interface
  • Pre-soldered headers

Videos

Yayınlandı: 2022-12-20 | Güncellenmiş: 2024-09-17