SparkFun MicroMod GNSS Carrier Board (ZED-F9P)
SparkFun MicroMod GNSS Carrier Board allows for adding GNSS Real Time Kinematics (RTK) for accuracy to millimeters. The device has the flexibility of the MicroMod's M.2 connector to test and swap different MicroMod processor boards. The board allows for solderless access to the ZED-F9P module's features via UART1, UART2, SPI, and I2C ports.Features
- Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
- Receives both L1C/A and L2C bands
- Input Voltage 5V or 3.3V but all logic is 3.3V
- Built-in Resettable PTC Fuse (Rated 5V/2A)
- AP7361C 3.3V Voltage Regulator (Rated 1A)
- ZED-F9P Current Consumption 68mA - 130mA (varies with constellations and tracking state)
- Time to First Fix 25s (cold), 2s (hot)
- Max Navigation Rate
- PVT (basic location over UBX binary protocol) - 25Hz
- RTK - 20Hz
- Raw - 25Hz
- Horizontal Position Accuracy
- 2.5m without RTK
- 0.010m with RTK
- Operational Limits
- Max G ≤4G
- Max Altitude 50km (49.7 miles)
- Max Velocity 500m/s (1118mph)
- 1mAh battery backup for RTC
- Buttons
- Reset
- Boot
- LEDs
- Power
- 3.3V
- PPS
- RTK
- GEO
- Jumpers
- VIN
- MEAS
- BYP
- EN
- 3.3V
- PPS
- RTK
- GEO
- Connectors and Ports
- 1x M.2 (Solderless access to ZED-F9P via UART1, UART2, SPI, and I2C)
- 1x Qwiic
- 2x USB Type C (Programming Processor Board, Configuring ZED-F9P module)
- 2x SMA (GNSS Antenna, PPS*)
- 2x5 Bare SWD for MicroMod Processor Board
- Phillips #0 M2.5x3mm screw included
- Board Dimensions 2.60" x 2.24" (66.04mm x 56.89mm)
Yayınlandı: 2021-12-27
| Güncellenmiş: 2022-03-11