SparkFun MicroMod mikroBUS Starter Kit

SparkFun MicroMod mikroBUS Starter Kit is designed to use the MicroMod and Click ecosystems side-by-side. The core of this kit is designed around the MicroMod mikroBUS™ carrier board and the MicroMod STM32 processor. This MicroMod mikroBUS carrier board takes advantage of the MicroMod, Qwiic, and mikroBUS™ ecosystems to rapidly prototype with each of them. The MicroMod mikroBUS carrier board also features two Qwiic connectors to integrate hundreds of Qwiic sensors and accessories seamlessly. With MicroMod M.2 socket and mikroBUS, 8-pin header experiments can be carried out on any processor board in the MicroMod ecosystem.

The MicroMod STM32 Processor Board features ARM® Cortex®-M4 32-bit RISC core and provides an economical and easy-to-use development platform. The STM32 is one of the most powerful and economical microcontrollers which can be used for MicroMod carrier board.

Features

  • STM32:
    • ARM® 32-bit Cortex®-M4 CPU with FPU:
      • Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from flash memory
      • Up to 168MHz frequency 
      • Memory protection unit
      • 210 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
      • DSP instructions
    • 1MB of flash memory
    • 192Kbytes of SRAM including 64 Kbytes of CCM (Core Coupled Memory) data RAM
    • Flexible static memory controller supporting Compact flash, SRAM, PSRAM, NOR, and NAND memories
    • Clock, reset and supply management:
      • 1.8V to 3.6V application supply and I/Os
      • 32kHz oscillator for RTC with calibration
      • Internal 32kHz RC with calibration
    • Low-power operation:
      • Sleep, stop and standby modes
    • Debug mode:
      • Serial wire debug (SWD) and JTAG interfaces
      • Cortex-M4 embedded trace Macrocell™
    • Advanced connectivity:
      • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
      • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
      • 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware and MII/RMII
  • MicroMod mikroBUS™ carrier board:
    • M.2 MicroMod (Processor board) connector
    • USB-C Connector
    • 2x Qwiic connectors
    • mikroBUS socket
    • Boot/reset buttons
    • Charge circuit
    • JTAG/SWD PTH pins
  • Specific peripherals available on MicroMod STM32:
    • UART
    • Two I2C buses
    • SPI bus
    • PDM audio processing
    • Two dedicated analog inputs, 15 total analog input capable inputs

Kit Contents

  • 1x MicroMod mikroBUS™ carrier board
  • 1x MicroMod STM32 processor
  • 1x MIKROE terminal click
  • 1x MIKROE weather click
  • 1x Serial basic breakout - CH340C and USB-C
  • 1x USB 3.1 cable A to C - 3 foot
  • 1x Jumper wires premium 6" M/F pack of 10
  • 1x MicroMod screwdriver

Dimensional Diagram - MicroMod mikroBUS carrier board

Mechanical Drawing - SparkFun MicroMod mikroBUS Starter Kit

Dimensional Diagram - MicroMod STM32 processor

Mechanical Drawing - SparkFun MicroMod mikroBUS Starter Kit
Yayınlandı: 2022-07-26 | Güncellenmiş: 2022-10-03