SparkFun MicroMod Teensy Processor with Copy Protection

SparkFun MicroMod Teensy Processor with Copy Protection leverages the computing power of the NXP iMXRT1062 chip. The SparkFun processor pairs with the M.2 MicroMod connector to plug into compatible MicroMod Carrier Boards. This "copy protection" variant comes with additional security that can be applied for commercial products and secure applications.

Features

  • Teensy code security/copy protection
  • USB device up to 480Mbit/sec
  • Capable of enumerating as a USB keyboard, mouse, joystick, MIDI, audio, and more
  • USB Host up to 480Mbit/sec
  • Capable of interfacing with USB flash drives, mice, keyboards, and more
  • 7x Serial ports
  • 2x SPI
  • 4x I2C Bus
  • 1x CAN-Bus
  • 1x I2S digital audio
  • 1x SDIO for SD
  • 2x dedicated analog pins (up to 14 available for use)
  • 2x dedicated PWM pins (up to 22 available for use)

Videos

Yayınlandı: 2022-12-20 | Güncellenmiş: 2023-01-04