SparkFun MicroMod Weather Carrier Board (SEN-16794)
SparkFun MicroMod Weather Carrier Board (SEN-16794) allows for creating a weather station with one of a multitude of processors. The board includes three sensors. The BME280 temperature, pressure, and humidity sensor, the VEML6075 UV sensor, and the AS3935 Lightning detector. Along with these on-board sensors, there is a 3-pin latch terminal to add an external soil moisture sensor and a pair of RJ11 jacks to plug in the wind and rain sensors included with our Weather Meter Kit.Features
- Barometric Pressure/Humidity/Temperature Sensor - BME280
- Operated in I2C mode
- I2C address 0x77
- UV Light Sensor - VEML6075
- I2C address 0x10
- Lightning Detector - AS3935
- Operated in SPI mode
- 2 x RJ11 Connectors to connect Wind/Rain sensors
- 3-pin Latch Terminal to connect Soil Moisture sensor
Additional Resource
Yayınlandı: 2021-01-19
| Güncellenmiş: 2022-03-11