SparkFun MyoWare 2.0 Arduino Shield

SparkFun MyoWare 2.0 Arduino Shield can connect up to six MyoWare 2.0 Muscle Sensors and Link Shields using 3.5mm TRS-to-TRS audio cables. The board comes pre-populated with male headers. All that is needed is to stack it on an Arduino and connect the sensors to read up to six muscle groups.

Features

  • 6x 3.5mm TRS Connectors
  • Male Headers Soldered
  • Arduino Uno R3 Standard Footprint
  • 3.3V/5V Power Jumper
  • Board Dimensions
    • 53.34mm x 59.69mm (2.10” x 2.35”)
Yayınlandı: 2022-04-28 | Güncellenmiş: 2022-10-03