SparkFun Qwiic Haptic Driver - DA7280
SparkFun Qwiic Haptic Driver - DA7280 includes a Linear Resonant Actuator (LRA) vibration motor and Dialog Semiconductor's DA7280 motor driver IC for applications that require haptic feedback. Control the vibration motor with the DA7280 via I2C, PWM, or a combination of three general-purpose input pins. It uses the handy Qwiic system, so no soldering is required. Simply connect it to the rest of a system. Included are 0.1"-spaced PTH pads in case a breadboard is preferred to access the driver's I2C, power, interrupt, and general-purpose input pins on the edge of the board. This board is ideal for projects that require a physical indicator whenever an event is triggered.Features
- 2x Qwiic connection ports
- 1x built-in LRA vibration motor
Additional Resource
Yayınlandı: 2021-05-13
| Güncellenmiş: 2022-09-29