SparkFun Qwiic pHAT Extension for Raspberry Pi 400
SparkFun Qwiic pHAT Extension for Raspberry Pi 400 is a quick solution to access the 400's GPIO or stack a favorite HAT right-side up. The extension also connects a Qwiic-enabled device to the I2C bus (GND, 3.3V, SDA, and SCL). The Qwiic system allows for daisy-chaining boards with different addresses. The user can stack as many sensors to the mounting holes on the pHAT to create a tower of sensing power. The SparkFun Qwiic pHAT Extension connects to the Raspberry Pi 400's GPIO using a 2x20 right-angle header and extends out to the edge of the PCB. Two Qwiic connectors are included on each side of the board to access the I2C bus easily. Large silicone bumpers are also included for better stability when connecting the Qwiic pHAT Extension to the Raspberry Pi 400's GPIO port.Features
- 2x Qwiic Connection Ports
- 10x Mounting Holes
- Reroutes and extends a Raspberry Pi 400's 40-pin headers to a vertical position
Additional Resources
Yayınlandı: 2020-12-30
| Güncellenmiş: 2025-01-16