SparkFun Qwiic SHIM for Raspberry Pi

SparkFun Qwiic SHIM for Raspberry Pi is a small removable breakout that adds a Qwiic connector to a Raspberry Pi. The SHIM design allows direct plug-ins to the Pi I2C bus with no soldering required. The thin PCB design allows for it to be sandwiched on a Pi general-purpose input/output (GPIO) with other Hardware Attached on Top (HAT) devices. SparkFun Qwiic SHIM uses a unique friction-based connector that wedges itself onto the GPIO header for a secure, solderless connection.

Features

  • Small form factor
  • HAT stackable
  • Fits inside protective case
  • No soldering required
  • Qwiic connector
  • Thin PCB design
  • Friction-based connector
  • 3.3V regulator

Videos

Yayınlandı: 2019-12-20 | Güncellenmiş: 2023-07-28