SparkFun Qwiic Speaker Kit
SparkFun Qwiic Speaker Kit provides what is needed to get started with stereo audio via a simple Qwiic interface. The SparkFun kit includes two thin speakers, all connecting cables (that includes power and Qwiic), a wall adapter, a SparkFun Qwiic Speaker Amp, and RedBoard Artemis Nano. The kit is Qwiic-enabled, so no soldering is required.Kit Contents
- SparkFun Qwiic speaker amp
- SparkFun RedBoard Artemis Nano
- 2x thin speakers 0.5W
- DC barrel jack adapter - female
- Audio cable TRS - 1m
- Wall adapter power supply - 5VDC, 2A (barrel jack)
- Reversible USB A to USB C cable - 2m
- Flexible Qwiic cable - 200mm
- Jumper wires premium 6in. M/M - 2 pack (red and black)
Additional Resource
Yayınlandı: 2022-12-20
| Güncellenmiş: 2024-09-03