SparkFun Qwiic® Starter Kit for Raspberry Pi V2
SparkFun Qwiic® Starter Kit for Raspberry Pi V2 is the perfect way to get started with the Qwiic ecosystem and build IoT projects. The SparkFun kit includes the Qwiic pHAT v2.0 for Raspberry Pi, adding four Qwiic connectors and four Qwiic-enabled boards. These Qwiic-enabled boards include the VCNL4040 Proximity Sensor Breakout, the Micro OLED Breakout, the BME280 Atmospheric Sensor Breakout, and the SGP40 Air Quality Sensor. Additionally, the kit consists of plenty of Qwiic Cables to connect everything. The kit allows taking sensor readings using Python to measure proximity, ambient light, barometric pressure, humidity, temperature, and VOC Index. The data output is through the Micro OLED display or a serial terminal monitor. The kit also enables the creation of an IoT project by displaying the sensor data on a custom dashboard using Cayenne. The Qwiic system simplifies I2C on the Raspberry Pi.Features
- Four Qwiic connectors
- Ability to take sensor readings using Python
- Measurement of proximity, ambient light, barometric pressure, humidity, temperature, and VOC Index
- Output data through a Micro OLED display or serial terminal
- Potential for IoT project using Cayenne to display sensor data on a custom dashboard
- Qwiic system simplifies I2C on Raspberry Pi
- Kit can also be used with NVIDIA Jetson Nano Developer Kit and Google Coral Development Board
Kit Contents
- 1x SparkFun Micro OLED Breakout (Qwiic)
- 1x SparkFun Proximity Sensor Breakout - 20cm, utilizing the Vishay VCNL4040 (Qwiic)
- 1x SparkFun Atmospheric Sensor Breakout - BME280 (Qwiic)
- 1x SparkFun Qwiic pHAT v2.0 for Raspberry Pi
- 1x SparkFun Air Quality Sensor - SGP40 (Qwiic)
- 2x Flexible Qwiic Cable - 50mm
- 2x Flexible Qwiic Cable - 100mm
Videos
Additional Resource
Yayınlandı: 2023-01-20
| Güncellenmiş: 2024-01-08