SparkFun DEV-15083 Qwiic Twist RGB Rotary Encoder Breakout
SparkFun DEV-15083 Qwiic Twist combines the various interrupts, switches and pulse-signaling of LEDs, and presents those features over an I2C interface. The digital RGB rotary encoder breakout can also connect to the Qwiic Connect System. SparkFun Qwiic Twist is designed to eliminate the mass of wires needed to implement an RGB encoder in a breadboard. No soldering is required for connection. The rotary encoder knob is rotated in either direction to increase the overall count by 24, which can be transmitted over I2C. The red, green, and blue LEDs are all set via software commands and can be digitally mixed to render over 16 million colors.Features
- Approximately 2.8mA LEDs off, approximately 40.6mA with LEDs on 100%
- 24 ticks per rotation
- Clockwise and counterclockwise direction is detected
- Software configurable I2C address with up to 111 devices on a single bus
- Built-in momentary button
- RGB LED-controlled via PWM, allowing for up to 16 million colors
- Up to 400kHz I2C communication
- Jumpers for address selection, interrupt pull-up disable, and I2C pull-up disable
- 0 x 3F (Jumper Open, Default), 0 x 3E (Jumper Closed) I2C address
- 2 x Qwiic Connectors
Videos
Additional Resource
Yayınlandı: 2019-01-17
| Güncellenmiş: 2023-07-24