SparkFun Raspberry Pi 4 Hardware Starter Kit (8GB)
SparkFun Raspberry Pi 4 Hardware Starter Kit offers a solid set of parts and instructions for working with the Raspberry Pi 4 in a more hardware-centric manner. This kit covers the basics like using LEDs and buttons while providing a set of parts for working with any other hardware I/O and the 40-pin header. All the parts needed for getting the Raspberry Pi 4 up and running are included as well. The new 64GB microSD cards included in this KIT-17380 Raspberry Pi 4 Hardware Starter Kit help in keeping read/write commands running super-fast. Additionally, a special extender is included to allow plugging-in the ribbon cable as most of the contents rely on the use of the 2x20, 40-pin header. There is no requirement of soldering with this kit and a Qwiic Shim is also included for easily working with I²C based Qwiic boards.Kit Contents
- Raspberry Pi 4 Model B (8GB)
- USB C wall adapter - 5.1V, 3A (black)
- USB Type C to Type C cable - 1 meter, 100W, USB 2.0
- Aluminum heatsink case for Raspberry Pi 4 (Obsidian black)
- SparkFun Qwiic SHIM for Raspberry Pi
- 3ft micro HDMI cable
- Kingston Canvas Go! Plus 64GB microSD card with adapter
- 2 X 20 Pin extended GPIO header - 16mm/7.30mm
- Jumper wires premium 6" M/F (10 pack)
- Jumper wires standard 7" M/M (30 pack)
- SparkFun USB mini-B cable (6 foot)
- Raspberry Pi GPIO ribbon cable (40-pin, 6")
- 330Ω resistor 1/6 watt PTH (20 pack)
- Assorted LED (20 pack)
- Multicolor Buttons (4 pack)
- Full-size breadboard (Bare)
- SparkFun FTDI basic breakout (3.3V)
- SparkFun Pi wedge
Additional Resources
Yayınlandı: 2021-02-04
| Güncellenmiş: 2022-03-11