SparkFun Real-Time Clock Module - RV-8803

SparkFun BOB-16281 Real-Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 features a temperature-compensated crystal for precise timekeeping, low power consumption, and time-stamp event input. It also features a user-programmable timing offset value. The RV-8803 from SparkFunhas an improved I2C interface that removes the need to sequence commands/writes to the device. Temperature compensation comes factory-calibrated. The Qwiic system means no soldering is required, and it has 0.1"-spaced pins if using a breadboard.

Features

  • Periodic countdown timer interrupt function
  • Periodic time update interrupt function (seconds, minutes)
  • Alarm interrupts for weekday or date, hour, and minute settings
  • External event input with interrupt and time-stamp function
  • Programmable clock output pin for peripheral devices
  • Factory-calibrated temperature compensation

Specifications

  • High Time Accuracy
    • ±1.5ppm 0°C to +50°C
    • ±3.0ppm -40°C to +85°C
    • ±7.0ppm +85°C to +105°C
  • 1.5V to 5.5V operating voltage range
  • 240nA at 3.3V low power consumption
  • 0x32 I2C address
  • -40°C to +105°C operating temperature range
  • 2x Qwiic connectors

Videos

Yayınlandı: 2020-04-08 | Güncellenmiş: 2025-01-16