SparkFun RTK Express Kit

SparkFun RTK Express Kit includes everything needed to get centimeter-level global positioning measurements using GNSS RTK. A handy carrying case is included for protection and allows quick attachment of the L1/L2 antenna and RTK Express housing to a pole or tripod. The kit includes all the antenna bits, cables, and chargers needed to jump right into the field.

Features

  • GNSS Receiver: ZED-F9P
    • Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
    • Receives both L1C/A and L2C bands
    • Current: 68mA - 130mA (varies with constellations and tracking state)
    • Time to First Fix: 25s (cold), 2s (hot)
    • Max Navigation Rate:
      • PVT (basic location over UBX binary protocol) - 25Hz
      • RTK - 20Hz
      • Raw - 25Hz
    • Horizontal Position Accuracy:
      • 2.5m without RTK
      • 0.010m with RTK
    • Max Altitude: 50km (31 miles)
    • Max Velocity: 500m/s (1118mph)

  • Bluetooth® Transceiver: ESP32 WROOM
    • Xtensa® dual-core 32-bit LX6 microprocessor
    • Up to 240MHz clock frequency
    • 4MB of flash storage
    • 520kB internal SRAM
    • Integrated 802.11 BGN WiFi transceiver
    • Integrated dual-mode Bluetooth® (classic and BLE)
    • Hardware-accelerated encryption (AES, SHA2, ECC, RSA-4096)
    • 2.5 µA deep sleep current
  • Overall Device
    • Internal Battery: LiPo 1300mAh with 500mA charging
    • Radio Port: 3.3V TTL Serial (57600bps RTCM TX/RX)
    • Data Port: 3.3V TTL Serial (115200bps NMEA)
    • Embedded OLED Display for available satellites, data logging, and more.
    • Push-button controls
    • Weight: 162g (an entire device including battery)
    • Dimensions: 132mm x 101mm x 32mm (5.2" x 3.9" x 1.2")
    • 1x Qwiic Connector

  • GNSS Multi-Band L1/L2 Surveying Antenna
    • Gain: ≥5dBi
    • LNA Gain: 40dB
    • Reception Frequencies
      • L1: 1555 to 1615MHz
      • L2: 1198 to 1278MHz
    • 50 Ohm Antenna Impedance
    • Overall antenna weight: 335g
    • Bare antenna element weight (including MMCX connector, with RF shield): 160g
    • Dimensions: 148mm x 55mm
    • Waterproof IP67
    • Connector: Female TNC

Kit Contents

  • SparkFun RTK Express GNSS Receiver
  • RTK Kit Carrying Case
  • GNSS L1/L2 Multi-Band Antenna - TOP106
  • Antenna Interface Cable - SMA to TNC (300mm)
  • 1/4" to 5/8" Antenna Thread Adapter
  • USB Wall Charger - 5V, 2A
  • USB A to C Cable - 0.8m
  • Data Cable
  • Radio Cable
Yayınlandı: 2021-09-28 | Güncellenmiş: 2022-10-06