SparkFun GPS-19984 RTK Facet

SparkFun GPS-19984 RTK Facet is designed for high-precision geolocation and surveying. RTK Facet is one of the fastest ways to take centimeter-grade measurements. Under the hood of the RTK Facet is an ESP32 WROOM. This ESP32 WROOM is connected to a ZED-F9P as well as some peripheral hardware (LiPo fuel gauge, and microSD). Under the dome of RTK Facet is a surveyor-grade L1/L2 antenna and the same elements are found within the GNSS Multi-Band L1/L2 surveying antenna. The RTK Facet works with common GIS software including SW Maps, SurvPC, Field Genius, and any GIS software that supports NMEA over Bluetooth®. The GPS-19984 RTK Facet features a GNSS receiver ZED-F9P and Bluetooth® transceiver ESP32 WROOM.

Features

  • Enclosed Facet Design IP53:
    • Protected from limited dust ingress and water spray
  • Internal Antenna:
    • L1/L2/L-Band with ≥5dBi gain
  • Internal Battery:
    • LiPo 6Ah with fast 1 amp charging
  • Qwiic Port:
    • Supports I2C based add-on devices
  • microSD:
    • Compatible up to 32GB
  • Embedded OLED Display for positional accuracy, available satellites, and data logging
  • Single push button control
  • 583g (1.3lbs) weight
  • Works with common GIS software: 
    • SW Maps, SurvPC, and Field Genius
  • GNSS Receiver: ZED-F9P
    • Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
    • Receives both L1C/A and L2C bands
    • 184-channel u-Blox F9 engine
    • 25s (cold) and 2s (hot) time to first fix
  • Bluetooth® transceiver: ESP32 WROOM:
    • Xtensa® dual-core 32-bit LX6 microprocessor
    • Integrated 802.11 BGN WiFi transceiver
    • Integrated dual-mode Bluetooth® (classic and BLE)
    • Hardware accelerated encryption (AES, SHA2, ECC, RSA-4096)

Specifications

  • 3.3V TTL Serial (57600bps RTCM TX/RX) radio port
  • 3.3V TTL Serial (115200bps NMEA) data port
  • 136mm x 146mm x 80mm (5.35in x 5.74in x 3.14in) dimensions
  • GNSS Receiver: ZED-F9P
    • 68mA to 130mA current (varies with constellations and tracking state)
    • 50km (31 miles) max altitude
    • 500m/s (1118mph) max velocity
  • Bluetooth® transceiver: ESP32 WROOM
    • Up to 240MHz clock frequency
    • 16MB of flash storage
    • 520kB internal SRAM
    • 2.5µA deep sleep current
Yayınlandı: 2022-07-25 | Güncellenmiş: 2024-01-25