SparkFun SEN-14686 VR IMU Breakout Board

SparkFun SEN-14686 VR IMU Breakout board is a virtual reality IMU board that provides accurate Inertial Measurement Unit (IMU) information. This IMU breakout board combines all the sensor data and drift-corrects them into meaningful information. SparkFun SEN-14686 VR IMU breakout board includes a Bosch's BNO080 IMU, a combination of triple-axis accelerometer/gyro/magnetometer SiP. This Inertial Measurement Unit features 32-bit ARM Cortex M0+ that produces accurate vector rotation headings with a static rotation error of two degrees or less. The SEN-14686 VR IMU breakout board comes equipped with two I2C Qwicc connectors. This breakout board is excellently suited for VR and other heading applications.

Features

  • 1.65V to 3.6V operating voltage
  • Rotation vector
    • 3.5° dynamic error
    • 2.0° static error
  • Gaming rotation vector
    • 2.5° dynamic error
    • 1.5° static error
    • 0.5°/min. heading drift 
  • Geomagnetic rotation vector
    • 4.5° dynamic rotation error
    • 3.0° static rotation error
  • 1.5° gravity angle error
  • Up to 400kHz I2C (default)
  • Up to 3MHz SPI
  • 3Mbps UART
  • 0.35m/s2 linear acceleration accuracy
  • 0.3m/saccelerometer accuracy
  • 3.1°/sec gyroscope accuracy
  • 1.4µT magnetometer accuracy
  • 2x Qwiic connection ports

Videos

Yayınlandı: 2019-05-13 | Güncellenmiş: 2023-07-27